825 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT825K

DigiKey Part Number
RMCF0402FT825KTR-ND - Tape & Reel (TR)
RMCF0402FT825KCT-ND - Cut Tape (CT)
RMCF0402FT825KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT825K
Description
RES 825K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
825 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT825K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,07000 zł0,70 zł
250,05000 zł1,25 zł
500,03880 zł1,94 zł
1000,03150 zł3,15 zł
2500,02392 zł5,98 zł
5000,01974 zł9,87 zł
1 0000,01643 zł16,43 zł
5 0000,01132 zł56,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00985 zł98,50 zł
20 0000,00870 zł174,00 zł
30 0000,00813 zł243,90 zł
50 0000,00753 zł376,50 zł
70 0000,00718 zł502,60 zł
100 0000,00685 zł685,00 zł
120 0000,00670 zł804,00 zł
240 0000,00619 zł1 485,60 zł
250 0000,00617 zł1 542,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł