
RMCF0402FT3M83 | |
|---|---|
DigiKey Part Number | RMCF0402FT3M83TR-ND - Tape & Reel (TR) RMCF0402FT3M83CT-ND - Cut Tape (CT) RMCF0402FT3M83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT3M83 |
Description | RES 3.83M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.83 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT3M83 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,08100 zł | 0,81 zł |
| 25 | 0,05720 zł | 1,43 zł |
| 50 | 0,04620 zł | 2,31 zł |
| 100 | 0,03710 zł | 3,71 zł |
| 250 | 0,02848 zł | 7,12 zł |
| 500 | 0,02362 zł | 11,81 zł |
| 1 000 | 0,01988 zł | 19,88 zł |
| 5 000 | 0,01393 zł | 69,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01221 zł | 122,10 zł |
| 20 000 | 0,01086 zł | 217,20 zł |
| 30 000 | 0,01021 zł | 306,30 zł |
| 50 000 | 0,00950 zł | 475,00 zł |
| 70 000 | 0,00909 zł | 636,30 zł |
| 100 000 | 0,00871 zł | 871,00 zł |
| 120 000 | 0,00853 zł | 1 023,60 zł |
| 240 000 | 0,00794 zł | 1 905,60 zł |
| 250 000 | 0,00791 zł | 1 977,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

