340 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT340R

DigiKey Part Number
RMCF0201FT340RTR-ND - Tape & Reel (TR)
RMCF0201FT340RCT-ND - Cut Tape (CT)
RMCF0201FT340RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT340R
Description
RES 340 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
340 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT340R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 190
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09700 zł0,97 zł
250,07040 zł1,76 zł
500,05600 zł2,80 zł
1000,04560 zł4,56 zł
2500,03548 zł8,87 zł
5000,02958 zł14,79 zł
1 0000,02503 zł25,03 zł
5 0000,01785 zł89,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01578 zł157,80 zł
20 0000,01414 zł282,80 zł
30 0000,01334 zł400,20 zł
50 0000,01248 zł624,00 zł
70 0000,01199 zł839,30 zł
100 0000,01153 zł1 153,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł