
RMCF0201FT31R6 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT31R6TR-ND - Tape & Reel (TR) 738-RMCF0201FT31R6CT-ND - Cut Tape (CT) 738-RMCF0201FT31R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT31R6 |
Description | RES 31.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT31R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,09200 zł | 0,92 zł |
| 25 | 0,06760 zł | 1,69 zł |
| 50 | 0,05420 zł | 2,71 zł |
| 100 | 0,04400 zł | 4,40 zł |
| 250 | 0,03420 zł | 8,55 zł |
| 500 | 0,02854 zł | 14,27 zł |
| 1 000 | 0,02414 zł | 24,14 zł |
| 5 000 | 0,01720 zł | 86,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01521 zł | 152,10 zł |
| 20 000 | 0,01363 zł | 272,60 zł |
| 30 000 | 0,01286 zł | 385,80 zł |
| 50 000 | 0,01203 zł | 601,50 zł |
| 70 000 | 0,01156 zł | 809,20 zł |
| 100 000 | 0,01111 zł | 1 111,00 zł |
| 120 000 | 0,01090 zł | 1 308,00 zł |
| 240 000 | 0,01021 zł | 2 450,40 zł |
| 250 000 | 0,01017 zł | 2 542,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |


