
RMCF0201FT18R2 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT18R2TR-ND - Tape & Reel (TR) 738-RMCF0201FT18R2CT-ND - Cut Tape (CT) 738-RMCF0201FT18R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT18R2 |
Description | RES 18.2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT18R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09700 zł | 0,97 zł |
| 25 | 0,07040 zł | 1,76 zł |
| 50 | 0,05600 zł | 2,80 zł |
| 100 | 0,04560 zł | 4,56 zł |
| 250 | 0,03548 zł | 8,87 zł |
| 500 | 0,02958 zł | 14,79 zł |
| 1 000 | 0,02503 zł | 25,03 zł |
| 5 000 | 0,01785 zł | 89,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01578 zł | 157,80 zł |
| 20 000 | 0,01414 zł | 282,80 zł |
| 30 000 | 0,01334 zł | 400,20 zł |
| 50 000 | 0,01248 zł | 624,00 zł |
| 70 000 | 0,01199 zł | 839,30 zł |
| 100 000 | 0,01153 zł | 1 153,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


