178 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT178K

DigiKey Part Number
738-RMCF0201FT178KTR-ND - Tape & Reel (TR)
738-RMCF0201FT178KCT-ND - Cut Tape (CT)
738-RMCF0201FT178KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT178K
Description
RES 178K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
178 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT178K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,09200 zł0,92 zł
250,06760 zł1,69 zł
500,05420 zł2,71 zł
1000,04400 zł4,40 zł
2500,03420 zł8,55 zł
5000,02854 zł14,27 zł
1 0000,02414 zł24,14 zł
5 0000,01720 zł86,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01521 zł152,10 zł
20 0000,01363 zł272,60 zł
30 0000,01286 zł385,80 zł
50 0000,01203 zł601,50 zł
70 0000,01156 zł809,20 zł
100 0000,01111 zł1 111,00 zł
120 0000,01090 zł1 308,00 zł
240 0000,01021 zł2 450,40 zł
250 0000,01017 zł2 542,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł