RMCF0201FT12R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07904 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01769 zł
Datasheet

Similar


Vishay Dale
In Stock: 1 941
Unit Price: 0,36000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 55 586
Unit Price: 0,36000 zł
Datasheet

Similar


YAGEO
In Stock: 68 309
Unit Price: 0,36000 zł
Datasheet
12 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT12R0

DigiKey Part Number
RMCF0201FT12R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0201FT12R0
Description
RES 12 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT12R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201DR-0712RLYAGEO0RC0201DR-0712RL-ND0,07904 złUpgrade
AC0201FR-0712RLYAGEO0AC0201FR-0712RL-ND0,01769 złSimilar
CRCW020112R0FNEDVishay Dale1 941541-CRCW020112R0FNEDCT-ND0,36000 złSimilar
ERJ-1GNF12R0CPanasonic Industry55 586P122708CT-ND0,36000 złSimilar
RC0201FR-0712RLYAGEO68 309311-12.0MCT-ND0,36000 złSimilar
Available To Order
Factory Stock: 160 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01488 zł148,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,01488 zł
Unit Price with VAT:0,01830 zł