
RMCA1206FT10R0-HP | |
|---|---|
DigiKey Part Number | 738-RMCA1206FT10R0-HPTR-ND - Tape & Reel (TR) 738-RMCA1206FT10R0-HPCT-ND - Cut Tape (CT) 738-RMCA1206FT10R0-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA1206FT10R0-HP |
Description | RES 1206 10 OHM 1% 0.5W AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA1206FT10R0-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 zł | 0,40 zł |
| 10 | 0,19100 zł | 1,91 zł |
| 25 | 0,14680 zł | 3,67 zł |
| 50 | 0,12100 zł | 6,05 zł |
| 100 | 0,10160 zł | 10,16 zł |
| 250 | 0,08204 zł | 20,51 zł |
| 500 | 0,07088 zł | 35,44 zł |
| 1 000 | 0,06207 zł | 62,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04806 zł | 240,30 zł |
| 10 000 | 0,04399 zł | 439,90 zł |
| 15 000 | 0,04202 zł | 630,30 zł |
| 25 000 | 0,03987 zł | 996,75 zł |
| 35 000 | 0,03865 zł | 1 352,75 zł |
| 50 000 | 0,03749 zł | 1 874,50 zł |
| 60 000 | 0,03695 zł | 2 217,00 zł |
| 120 000 | 0,03516 zł | 4 219,20 zł |
| 125 000 | 0,03507 zł | 4 383,75 zł |
| Unit Price without VAT: | 0,40000 zł |
|---|---|
| Unit Price with VAT: | 0,49200 zł |

