Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGC0402FTD499R | |
|---|---|
DigiKey Part Number | 738-RGC0402FTD499R-ND |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD499R |
Description | RES, 0402, 499 OHM, 1%, 100 PPM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03780 zł | 378,00 zł |
| Unit Price without VAT: | 0,03780 zł |
|---|---|
| Unit Price with VAT: | 0,04649 zł |




