RGC0402DTD36K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06201 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 20 000
Unit Price: 0,05963 zł
Datasheet
New at DigiKey
Image for RGC0402DTD36K0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0402DTD36K0

DigiKey Part Number
738-RGC0402DTD36K0-ND
Manufacturer
Manufacturer Product Number
RGC0402DTD36K0
Description
RES, 0402, 36 KOHM, 0.5%, 100 PP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0402DTD36K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10 0000,03780 zł378,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,03780 zł
Unit Price with VAT:0,04649 zł