
PCF14JT1M60 | |
|---|---|
DigiKey Part Number | 738-PCF14JT1M60TR-ND - Tape & Reel (TR) 738-PCF14JT1M60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF14JT1M60 |
Description | RES 1.6M OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT1M60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,19400 zł | 1,94 zł |
| 25 | 0,16280 zł | 4,07 zł |
| 50 | 0,14300 zł | 7,15 zł |
| 100 | 0,12620 zł | 12,62 zł |
| 250 | 0,10728 zł | 26,82 zł |
| 500 | 0,09546 zł | 47,73 zł |
| 1 000 | 0,08536 zł | 85,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,07432 zł | 185,80 zł |
| 5 000 | 0,06740 zł | 337,00 zł |
| 7 500 | 0,06385 zł | 478,88 zł |
| 12 500 | 0,05982 zł | 747,75 zł |
| 17 500 | 0,05742 zł | 1 004,85 zł |
| 25 000 | 0,05508 zł | 1 377,00 zł |
| 30 000 | 0,05395 zł | 1 618,50 zł |
| 60 000 | 0,05009 zł | 3 005,40 zł |
| 62 500 | 0,04988 zł | 3 117,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

