



HVCB0603KDD10M0 | |
|---|---|
DigiKey Part Number | 738-HVCB0603KDD10M0TR-ND - Tape & Reel (TR) 738-HVCB0603KDD10M0CT-ND - Cut Tape (CT) 738-HVCB0603KDD10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603KDD10M0 |
Description | RES 10M OHM 10% 0.06W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±10% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603KDD10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 zł | 14,49 zł |
| 10 | 10,78500 zł | 107,85 zł |
| 25 | 9,93400 zł | 248,35 zł |
| 50 | 9,44100 zł | 472,05 zł |
| 100 | 9,04850 zł | 904,85 zł |
| 250 | 8,65008 zł | 2 162,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,41912 zł | 4 209,56 zł |
| 1 000 | 8,23504 zł | 8 235,04 zł |
| 1 500 | 8,14527 zł | 12 217,91 zł |
| 2 500 | 8,04788 zł | 20 119,70 zł |
| 3 500 | 7,99212 zł | 27 972,42 zł |
| Unit Price without VAT: | 14,49000 zł |
|---|---|
| Unit Price with VAT: | 17,82270 zł |

