
HDM14JT100R | |
|---|---|
DigiKey Part Number | HDM14JT100RTR-ND - Tape & Reel (TR) HDM14JT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDM14JT100R |
Description | RES 100 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM14JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.126" L (1.80mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,19400 zł | 1,94 zł |
| 25 | 0,16280 zł | 4,07 zł |
| 50 | 0,14300 zł | 7,15 zł |
| 100 | 0,12620 zł | 12,62 zł |
| 250 | 0,10728 zł | 26,82 zł |
| 500 | 0,09546 zł | 47,73 zł |
| 1 000 | 0,08536 zł | 85,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06740 zł | 337,00 zł |
| 10 000 | 0,06152 zł | 615,20 zł |
| 15 000 | 0,05850 zł | 877,50 zł |
| 25 000 | 0,05508 zł | 1 377,00 zł |
| 35 000 | 0,05304 zł | 1 856,40 zł |
| 50 000 | 0,05105 zł | 2 552,50 zł |
| 60 000 | 0,05009 zł | 3 005,40 zł |
| 120 000 | 0,04681 zł | 5 617,20 zł |
| 125 000 | 0,04664 zł | 5 830,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

