


HCSM2818FT5L00 | |
|---|---|
DigiKey Part Number | 738-HCSM2818FT5L00TR-ND - Tape & Reel (TR) 738-HCSM2818FT5L00CT-ND - Cut Tape (CT) 738-HCSM2818FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSM2818FT5L00 |
Description | RES 0.005 OHM 1% 5W 2818 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSM2818FT5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.281" L x 0.195" W (7.15mm x 4.95mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 zł | 5,65 zł |
| 10 | 3,72700 zł | 37,27 zł |
| 25 | 3,20160 zł | 80,04 zł |
| 50 | 2,87300 zł | 143,65 zł |
| 100 | 2,59210 zł | 259,21 zł |
| 250 | 2,28496 zł | 571,24 zł |
| 500 | 2,09252 zł | 1 046,26 zł |
| 1 000 | 1,92910 zł | 1 929,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,69352 zł | 5 927,32 zł |
| 7 000 | 1,59014 zł | 11 130,98 zł |
| 10 500 | 1,53705 zł | 16 139,02 zł |
| 17 500 | 1,47702 zł | 25 847,85 zł |
| 24 500 | 1,46736 zł | 35 950,32 zł |
| Unit Price without VAT: | 5,65000 zł |
|---|---|
| Unit Price with VAT: | 6,94950 zł |

