10 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Element
HCSM_Bottom

HCSM2818FT10L0

DigiKey Part Number
HCSM2818FT10L0TR-ND - Tape & Reel (TR)
HCSM2818FT10L0CT-ND - Cut Tape (CT)
HCSM2818FT10L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCSM2818FT10L0
Description
RES 0.01 OHM 1% 5W 2818
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
HCSM2818FT10L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.280" L x 0.195" W (7.10mm x 4.95mm)
Height - Seated (Max)
0.075" (1.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 057
Factory Stock: 3 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,65000 zł5,65 zł
103,00800 zł30,08 zł
252,28040 zł57,01 zł
502,14960 zł107,48 zł
1002,09610 zł209,61 zł
2501,96744 zł491,86 zł
5001,79604 zł898,02 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5001,69352 zł5 927,32 zł
7 0001,59014 zł11 130,98 zł
10 5001,53707 zł16 139,23 zł
17 5001,46736 zł25 678,80 zł
Manufacturers Standard Package
Unit Price without VAT:5,65000 zł
Unit Price with VAT:6,94950 zł