FB12YTYH700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 21 392
Unit Price: 1,06000 zł
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,45242 zł
Datasheet
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB12YTYH700

DigiKey Part Number
738-FB12YTYH700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB12YTYH700
Description
FERRITE BEAD 70 OHM 1812 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,34428 zł344,28 zł
Manufacturers Standard Package
Unit Price without VAT:0,34428 zł
Unit Price with VAT:0,42346 zł