CSRW1225FT10L0-HP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,37280 zł
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 5 129
Unit Price: 3,70000 zł
Datasheet
New at DigiKey
10 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRW1225FT10L0-HP

DigiKey Part Number
738-CSRW1225FT10L0-HPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRW1225FT10L0-HP
Description
RES, CS, 1225, 0.01 OHM, 1%, 3W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRW1225FT10L0-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,82294 zł3 291,76 zł
Manufacturers Standard Package
Unit Price without VAT:0,82294 zł
Unit Price with VAT:1,01222 zł