250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010FTR250

DigiKey Part Number
738-CSRN2010FTR250TR-ND - Tape & Reel (TR)
738-CSRN2010FTR250CT-ND - Cut Tape (CT)
738-CSRN2010FTR250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2010FTR250
Description
RES 0.25 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010FTR250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 zł1,83 zł
101,54800 zł15,48 zł
251,15920 zł28,98 zł
500,97580 zł48,79 zł
1000,78980 zł78,98 zł
2500,68556 zł171,39 zł
5000,62032 zł310,16 zł
1 0000,56490 zł564,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,45837 zł1 833,48 zł
8 0000,44366 zł3 549,28 zł
12 0000,42619 zł5 114,28 zł
20 0000,42553 zł8 510,60 zł
28 0000,41003 zł11 480,84 zł
40 0000,36684 zł14 673,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,83000 zł
Unit Price with VAT:2,25090 zł