
CSRF2010JG5L00 | |
|---|---|
DigiKey Part Number | 738-CSRF2010JG5L00TR-ND - Tape & Reel (TR) 738-CSRF2010JG5L00CT-ND - Cut Tape (CT) 738-CSRF2010JG5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2010JG5L00 |
Description | RES 0.005 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2010JG5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,08700 zł | 20,87 zł |
| 25 | 1,78280 zł | 44,57 zł |
| 50 | 1,59060 zł | 79,53 zł |
| 100 | 1,42700 zł | 142,70 zł |
| 250 | 1,24812 zł | 312,03 zł |
| 500 | 1,13610 zł | 568,05 zł |
| 1 000 | 1,04084 zł | 1 040,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87135 zł | 4 356,75 zł |
| 10 000 | 0,81596 zł | 8 159,60 zł |
| 15 000 | 0,78751 zł | 11 812,65 zł |
| 25 000 | 0,75533 zł | 18 883,25 zł |
| 35 000 | 0,73616 zł | 25 765,60 zł |
| 50 000 | 0,73368 zł | 36 684,00 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

