1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL1206FT1L00

DigiKey Part Number
CSNL1206FT1L00TR-ND - Tape & Reel (TR)
CSNL1206FT1L00CT-ND - Cut Tape (CT)
CSNL1206FT1L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL1206FT1L00
Description
RES 0.001 OHM 1% 1W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL1206FT1L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 744
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 zł2,46 zł
101,58500 zł15,85 zł
251,20920 zł30,23 zł
501,17100 zł58,55 zł
1001,07590 zł107,59 zł
2500,93748 zł234,37 zł
5000,85092 zł425,46 zł
1 0000,77733 zł777,33 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,66164 zł2 646,56 zł
8 0000,61650 zł4 932,00 zł
12 0000,60895 zł7 307,40 zł
20 0000,58829 zł11 765,80 zł
28 0000,52889 zł14 808,92 zł
Manufacturers Standard Package
Unit Price without VAT:2,46000 zł
Unit Price with VAT:3,02580 zł