Direct
Direct
Direct
Direct
Parametric Equivalent

CML0805C0G390JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G390JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G390JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G390JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G390JT50V |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G390JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 50 | 0,11820 zł | 5,91 zł |
| 100 | 0,10160 zł | 10,16 zł |
| 500 | 0,07396 zł | 36,98 zł |
| 1 000 | 0,06544 zł | 65,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05274 zł | 210,96 zł |
| 8 000 | 0,04804 zł | 384,32 zł |
| 12 000 | 0,04569 zł | 548,28 zł |
| 20 000 | 0,04309 zł | 861,80 zł |
| 28 000 | 0,04156 zł | 1 163,68 zł |
| 40 000 | 0,04010 zł | 1 604,00 zł |
| 48 000 | 0,03941 zł | 1 891,68 zł |
| 96 000 | 0,03708 zł | 3 559,68 zł |
| 100 000 | 0,03695 zł | 3 695,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |






