CML0805X7R223KT50V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Direct


YAGEO
In Stock: 37 413
Unit Price: 0,37000 zł
Datasheet

Direct


YAGEO
In Stock: 45 376
Unit Price: 0,37000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 30 695
Unit Price: 0,48000 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 5 832
Unit Price: 0,37000 zł
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7 808
Unit Price: 0,37000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 15 596
Unit Price: 0,48000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 29 344
Unit Price: 0,37000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 133 543
Unit Price: 0,48000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 659
Unit Price: 0,44000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 175 837
Unit Price: 0,37000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29382 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 990
Unit Price: 1,17000 zł
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805X7R223KT50V

DigiKey Part Number
738-CML0805X7R223KT50VTR-ND - Tape & Reel (TR)
738-CML0805X7R223KT50VCT-ND - Cut Tape (CT)
738-CML0805X7R223KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805X7R223KT50V
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805X7R223KT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,20900 zł2,09 zł
500,14520 zł7,26 zł
1000,12550 zł12,55 zł
5000,09238 zł46,19 zł
1 0000,08214 zł82,14 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06688 zł267,52 zł
8 0000,06123 zł489,84 zł
12 0000,05840 zł700,80 zł
20 0000,05526 zł1 105,20 zł
28 0000,05343 zł1 496,04 zł
40 0000,05167 zł2 066,80 zł
48 0000,05084 zł2 440,32 zł
96 0000,04803 zł4 610,88 zł
100 0000,04788 zł4 788,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł