
CFM12JT51R0 | |
|---|---|
DigiKey Part Number | S51HTR-ND - Tape & Reel (TR) S51HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT51R0 |
Description | RES 51 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT51R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,11400 zł | 1,14 zł |
| 25 | 0,09400 zł | 2,35 zł |
| 50 | 0,08220 zł | 4,11 zł |
| 100 | 0,07230 zł | 7,23 zł |
| 250 | 0,06120 zł | 15,30 zł |
| 500 | 0,05422 zł | 27,11 zł |
| 1 000 | 0,04828 zł | 48,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03764 zł | 188,20 zł |
| 10 000 | 0,03415 zł | 341,50 zł |
| 15 000 | 0,03236 zł | 485,40 zł |
| 25 000 | 0,03034 zł | 758,50 zł |
| 35 000 | 0,02913 zł | 1 019,55 zł |
| 50 000 | 0,02795 zł | 1 397,50 zł |
| 60 000 | 0,02738 zł | 1 642,80 zł |
| 120 000 | 0,02544 zł | 3 052,80 zł |
| 125 000 | 0,02533 zł | 3 166,25 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

