270 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT270K

DigiKey Part Number
S270KHTR-ND - Tape & Reel (TR)
S270KHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT270K
Description
RES 270K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT270K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 910
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,11400 zł1,14 zł
250,09400 zł2,35 zł
500,08220 zł4,11 zł
1000,07230 zł7,23 zł
2500,06120 zł15,30 zł
5000,05422 zł27,11 zł
1 0000,04828 zł48,28 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03693 zł184,65 zł
10 0000,03350 zł335,00 zł
15 0000,03174 zł476,10 zł
25 0000,02975 zł743,75 zł
35 0000,02857 zł999,95 zł
50 0000,02741 zł1 370,50 zł
60 0000,02685 zł1 611,00 zł
120 0000,02494 zł2 992,80 zł
125 0000,02483 zł3 103,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł