24 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT24K0

DigiKey Part Number
S24KHTR-ND - Tape & Reel (TR)
S24KHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT24K0
Description
RES 24K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT24K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 911
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,11400 zł1,14 zł
250,09400 zł2,35 zł
500,08220 zł4,11 zł
1000,07230 zł7,23 zł
2500,06120 zł15,30 zł
5000,05422 zł27,11 zł
1 0000,04828 zł48,28 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03764 zł188,20 zł
10 0000,03415 zł341,50 zł
15 0000,03236 zł485,40 zł
25 0000,03034 zł758,50 zł
35 0000,02913 zł1 019,55 zł
50 0000,02795 zł1 397,50 zł
60 0000,02738 zł1 642,80 zł
120 0000,02544 zł3 052,80 zł
125 0000,02533 zł3 166,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł