Upgrade
Parametric Equivalent
Parametric Equivalent

CF18JA5R60 | |
|---|---|
DigiKey Part Number | CF18JA5R60-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF18JA5R60 |
Description | RES 5.6 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JA5R60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02679 zł | 133,95 zł |
| Unit Price without VAT: | 0,02679 zł |
|---|---|
| Unit Price with VAT: | 0,03295 zł |




