
CF18JT180K | |
|---|---|
DigiKey Part Number | CF18JT180KTR-ND - Tape & Reel (TR) CF18JT180KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT180K |
Description | RES 180K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,08100 zł | 0,81 zł |
| 25 | 0,06880 zł | 1,72 zł |
| 50 | 0,05940 zł | 2,97 zł |
| 100 | 0,05250 zł | 5,25 zł |
| 250 | 0,04416 zł | 11,04 zł |
| 500 | 0,03896 zł | 19,48 zł |
| 1 000 | 0,03459 zł | 34,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02679 zł | 133,95 zł |
| 10 000 | 0,02422 zł | 242,20 zł |
| 15 000 | 0,02291 zł | 343,65 zł |
| 25 000 | 0,02142 zł | 535,50 zł |
| 35 000 | 0,02053 zł | 718,55 zł |
| 50 000 | 0,01966 zł | 983,00 zł |
| 60 000 | 0,01925 zł | 1 155,00 zł |
| 120 000 | 0,01782 zł | 2 138,40 zł |
| 125 000 | 0,01774 zł | 2 217,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

