
CF14JT360R | |
|---|---|
DigiKey Part Number | CF14JT360RTR-ND - Tape & Reel (TR) CF14JT360RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT360R |
Description | RES 360 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,08100 zł | 0,81 zł |
| 25 | 0,05720 zł | 1,43 zł |
| 50 | 0,05580 zł | 2,79 zł |
| 100 | 0,05210 zł | 5,21 zł |
| 250 | 0,04624 zł | 11,56 zł |
| 500 | 0,04108 zł | 20,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03081 zł | 154,05 zł |
| 10 000 | 0,02696 zł | 269,60 zł |
| 15 000 | 0,02568 zł | 385,20 zł |
| 25 000 | 0,02458 zł | 614,50 zł |
| 35 000 | 0,02422 zł | 847,70 zł |
| 50 000 | 0,02141 zł | 1 070,50 zł |
| 60 000 | 0,02131 zł | 1 278,60 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

