CF14JA20R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06740 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 66 853
Unit Price: 0,37000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10 200
Unit Price: 0,37000 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 27 235
Unit Price: 0,37000 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06281 zł
Datasheet
20 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JA20R0

DigiKey Part Number
CF14JA20R0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF14JA20R0
Description
RES 20 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JA20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,03192 zł159,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,03192 zł
Unit Price with VAT:0,03926 zł