
CF12JT3M60 | |
|---|---|
DigiKey Part Number | 738-CF12JT3M60TR-ND - Tape & Reel (TR) 738-CF12JT3M60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT3M60 |
Description | RES 3.6M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT3M60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,13200 zł | 1,32 zł |
| 25 | 0,10840 zł | 2,71 zł |
| 50 | 0,09540 zł | 4,77 zł |
| 100 | 0,08400 zł | 8,40 zł |
| 250 | 0,07104 zł | 17,76 zł |
| 500 | 0,06302 zł | 31,51 zł |
| 1 000 | 0,05616 zł | 56,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04393 zł | 219,65 zł |
| 10 000 | 0,03993 zł | 399,30 zł |
| 15 000 | 0,03787 zł | 568,05 zł |
| 25 000 | 0,03554 zł | 888,50 zł |
| 35 000 | 0,03415 zł | 1 195,25 zł |
| 50 000 | 0,03279 zł | 1 639,50 zł |
| 60 000 | 0,03214 zł | 1 928,40 zł |
| 120 000 | 0,02991 zł | 3 589,20 zł |
| 125 000 | 0,02979 zł | 3 723,75 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

