


ASRM2JA470R | |
|---|---|
DigiKey Part Number | 738-ASRM2JA470RCT-ND - Cut Tape (CT) 738-ASRM2JA470RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA470R |
Description | RES 470 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 zł | 3,04 zł |
| 10 | 1,97700 zł | 19,77 zł |
| 25 | 1,68760 zł | 42,19 zł |
| 50 | 1,50560 zł | 75,28 zł |
| 100 | 1,35030 zł | 135,03 zł |
| 250 | 1,18004 zł | 295,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07360 zł | 536,80 zł |
| 1 000 | 0,98302 zł | 983,02 zł |
| 1 500 | 0,93652 zł | 1 404,78 zł |
| 2 500 | 0,88386 zł | 2 209,65 zł |
| 3 500 | 0,85249 zł | 2 983,71 zł |
| 5 000 | 0,82185 zł | 4 109,25 zł |
| 6 000 | 0,80715 zł | 4 842,90 zł |
| 12 000 | 0,75668 zł | 9 080,16 zł |
| 12 500 | 0,75396 zł | 9 424,50 zł |
| Unit Price without VAT: | 3,04000 zł |
|---|---|
| Unit Price with VAT: | 3,73920 zł |

