
ANT-B5-PW-QW-UFL | |
|---|---|
DigiKey Part Number | 343-ANT-B5-PW-QW-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-B5-PW-QW-UFL |
Description | RF ANT LTE B5 WHIP STR CAB PAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cellular, GSM, LTE, NB-IoT, UMTS Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-B5-PW-QW-UFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 854MHz | |
Frequency Range | 800MHz ~ 900MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.2dBi | |
Power - Max | 10 W | |
Features | Cable - 216mm, O-Ring Compatible | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.287" (83.50mm) | |
Applications | Cellular, GSM, LTE, NB-IoT, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,29000 zł | 35,29 zł |
| 250 | 34,00608 zł | 8 501,52 zł |
| 500 | 32,75904 zł | 16 379,52 zł |
| 1 000 | 31,07138 zł | 31 071,38 zł |
| Unit Price without VAT: | 35,29000 zł |
|---|---|
| Unit Price with VAT: | 43,40670 zł |

