
AHDP04-24-07PN-WTACL22 | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-07PN-WTACL22-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-07PN-WTACL22 |
Description | CONN RCPT HSG MALE 7POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-07PN-WTACL22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 (Radsok) | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (3), 16 (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,50000 zł | 55,50 zł |
| 10 | 47,16800 zł | 471,68 zł |
| 25 | 44,21320 zł | 1 105,33 zł |
| 50 | 42,10220 zł | 2 105,11 zł |
| 100 | 40,09340 zł | 4 009,34 zł |
| 250 | 37,58512 zł | 9 396,28 zł |
| 500 | 35,79324 zł | 17 896,62 zł |
| 1 000 | 34,08707 zł | 34 087,07 zł |
| Unit Price without VAT: | 55,50000 zł |
|---|---|
| Unit Price with VAT: | 68,26500 zł |

















