
BQ25616JRTWT | |
|---|---|
DigiKey Part Number | 296-BQ25616JRTWTTR-ND - Tape & Reel (TR) 296-BQ25616JRTWTCT-ND - Cut Tape (CT) 296-BQ25616JRTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25616JRTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25616JRTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 13.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,36000 zł | 12,36 zł |
| 10 | 9,29600 zł | 92,96 zł |
| 25 | 8,52840 zł | 213,21 zł |
| 100 | 7,68310 zł | 768,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,28000 zł | 1 820,00 zł |
| 500 | 7,03702 zł | 3 518,51 zł |
| 750 | 6,91532 zł | 5 186,49 zł |
| 1 250 | 6,78052 zł | 8 475,65 zł |
| 1 750 | 6,70169 zł | 11 727,96 zł |
| 2 500 | 6,62589 zł | 16 564,72 zł |
| Unit Price without VAT: | 12,36000 zł |
|---|---|
| Unit Price with VAT: | 15,20280 zł |

