MFR Recommended

ES-FL-2A | |
|---|---|
DigiKey Part Number | 2170-ES-FL-2A-ND |
Manufacturer | |
Manufacturer Product Number | ES-FL-2A |
Description | SAFETY MODULE E-STOP/INTERLOCK |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Operating Temperature | 0°C ~ 50°C | |
Contact Material | - | |
Coil Power | - |


