
D3SH-B0R | |
|---|---|
DigiKey Part Number | Z10730TR-ND - Tape & Reel (TR) Z10730CT-ND - Cut Tape (CT) Z10730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SH-B0R |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SH-B0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Right Operating Lever | |
Operating Force | 31gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 zł | 6,20 zł |
| 10 | 5,21300 zł | 52,13 zł |
| 25 | 5,06960 zł | 126,74 zł |
| 100 | 4,92520 zł | 492,52 zł |
| 250 | 4,89304 zł | 1 223,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,27809 zł | 4 278,09 zł |
| Unit Price without VAT: | 6,20000 zł |
|---|---|
| Unit Price with VAT: | 7,62600 zł |

