Green 518nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08861

DigiKey Part Number
1568-08861-ND
Manufacturer
Manufacturer Product Number
08861
Description
LED GREEN T/H 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 518nm LED Indication - Discrete 3.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
10mm, T-3 1/8
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
80mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
10.80mm Dia
Height (Max)
13.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
110,79000 zł10,79 zł
Manufacturers Standard Package
Unit Price without VAT:10,79000 zł
Unit Price with VAT:13,27170 zł