Fiber Optic Connector Housing Plug For MPO Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Connector Housing Plug For MPO Plugs
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS6JC18MPN

DigiKey Part Number
SOU1904-ND
Manufacturer
Manufacturer Product Number
UTS6JC18MPN
Description
CONN FBR OPTIC PLUG HSG FOR MPO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Connector Housing Plug For MPO Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
For Use With/Related Products
MPO Plugs
Simplex/Duplex
Simplex
Cable Diameter
0.12" ~ 0.24" (3.0mm ~ 6.0mm)
Mounting Type
Free Hanging (In-Line)
Housing Material
Thermoplastic
Housing Color
Black
Boot Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Circular Bayonet Coupling
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-40°C ~ 105°C
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1147,76000 zł147,76 zł
10125,59100 zł1 255,91 zł
25117,72920 zł2 943,23 zł
50112,11360 zł5 605,68 zł
100106,76800 zł10 676,80 zł
250100,09200 zł25 023,00 zł
Manufacturers Standard Package
Unit Price without VAT:147,76000 zł
Unit Price with VAT:181,74480 zł