




UTS6JC8E2S | |
|---|---|
DigiKey Part Number | SOU2115-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC8E2S |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC8E2S Models |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 2 | Voltage Rating 250V |
Shell Size - Insert 8-2 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Plastic | Applications Energy, Instrumentation, Lighting, Telecommunications |
Shell Material Polyamide (PA), Nylon | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,67000 zł | 104,67 zł |
| 10 | 88,97300 zł | 889,73 zł |
| 25 | 83,40280 zł | 2 085,07 zł |
| 50 | 79,42280 zł | 3 971,14 zł |
| 100 | 75,63480 zł | 7 563,48 zł |
| 250 | 70,90452 zł | 17 726,13 zł |
| 500 | 67,52564 zł | 33 762,82 zł |
| Unit Price without VAT: | 104,67000 zł |
|---|---|
| Unit Price with VAT: | 128,74410 zł |


