Parametric Equivalent

UTL7102G1W3S | |
|---|---|
DigiKey Part Number | 1539-UTL7102G1W3S-ND |
Manufacturer | |
Manufacturer Product Number | UTL7102G1W3S |
Description | CIRCULAR PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 + 2 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Latch Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Shell Material Polyamide (PA), Nylon, Glass Reinforced |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets and Male Pins | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 (3 + 2 Power + PE) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 10-2 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 (3), 20 (3) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTL1102G1W3P | Souriau-Sunbank by Eaton | 0 | 1539-UTL1102G1W3P-ND | 57,13520 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 57,13520 zł | 1 428,38 zł |
| Unit Price without VAT: | 57,13520 zł |
|---|---|
| Unit Price with VAT: | 70,27630 zł |

