
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 20V | |
DC Voltage - Input (Max) | 72V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 800mA, 800mA | |
Power (Watts) | 24W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 65°C | |
Features | IP20 | |
Size / Dimension | 2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 587,02000 zł | 1 587,02 zł |
| 5 | 1 527,75000 zł | 7 638,75 zł |
| 10 | 1 502,86600 zł | 15 028,66 zł |
| Unit Price without VAT: | 1 587,02000 zł |
|---|---|
| Unit Price with VAT: | 1 952,03460 zł |

