


SP-2014L-1 | |
|---|---|
DigiKey Part Number | 433-1245-ND |
Manufacturer | |
Manufacturer Product Number | SP-2014L-1 |
Description | SPEAKER 8OHM 500MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 900 Hz ~ 6 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | SP-2014L-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 900 Hz ~ 6 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.787" L x 0.551" W (20.00mm x 14.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 zł | 10,99 zł |
| 10 | 8,35200 zł | 83,52 zł |
| 25 | 7,53080 zł | 188,27 zł |
| 50 | 6,97400 zł | 348,70 zł |
| 200 | 6,00595 zł | 1 201,19 zł |
| 400 | 5,58433 zł | 2 233,73 zł |
| 600 | 5,35467 zł | 3 212,80 zł |
| 1 000 | 5,08181 zł | 5 081,81 zł |
| 5 000 | 4,66804 zł | 23 340,20 zł |
| Unit Price without VAT: | 10,99000 zł |
|---|---|
| Unit Price with VAT: | 13,51770 zł |

