


SP-1303L | |
|---|---|
DigiKey Part Number | 433-1204-ND |
Manufacturer | |
Manufacturer Product Number | SP-1303L |
Description | SPEAKER 8OHM 500MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1303L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 zł | 8,73 zł |
| 10 | 6,62500 zł | 66,25 zł |
| 25 | 5,96920 zł | 149,23 zł |
| 50 | 5,52480 zł | 276,24 zł |
| 100 | 5,12120 zł | 512,12 zł |
| 300 | 4,55290 zł | 1 365,87 zł |
| 500 | 4,31536 zł | 2 157,68 zł |
| 1 000 | 4,01714 zł | 4 017,14 zł |
| 5 000 | 3,59080 zł | 17 954,00 zł |
| Unit Price without VAT: | 8,73000 zł |
|---|---|
| Unit Price with VAT: | 10,73790 zł |

