Buzzers Transducer, Externally Driven Piezo 15 V 8mA 4.8kHz 85dB @ 4.8V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 15 V 8mA 4.8kHz 85dB @ 4.8V, 10cm Panel Mount, Flange Wire Leads
PT-2404
PT-2404

PT-2404

DigiKey Part Number
433-1054-ND
Manufacturer
Manufacturer Product Number
PT-2404
Description
BUZZER PIEZO 15V 24MM FLANGE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 15 V 8mA 4.8kHz 85dB @ 4.8V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PT-2404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Soberton Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
85dB @ 4.8V, 10cm
Packaging
Tray
Current - Supply
8mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-20°C ~ 70°C
Input Type
Peak-Peak Signal
Mounting Type
Panel Mount, Flange
Voltage - Rated
15 V
Termination
Wire Leads
Voltage Range
1 ~ 12V
Size / Dimension
0.945" Dia (24.00mm)
Frequency
4.8kHz
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 516
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
16,28000 zł6,28 zł
104,76100 zł47,61 zł
254,28440 zł107,11 zł
503,96280 zł198,14 zł
1003,67020 zł367,02 zł
3003,25937 zł977,81 zł
5003,08766 zł1 543,83 zł
1 0002,87232 zł2 872,32 zł
5 0002,46868 zł12 343,40 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,28000 zł
Unit Price with VAT:7,72440 zł