PT-1507 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 14 634
Unit Price: 7,83000 zł
Datasheet
Buzzers Transducer, Externally Driven Piezo 12 V 31mA 5kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 12 V 31mA 5kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
PT-1507
PT-1507

PT-1507

DigiKey Part Number
433-1053-ND
Manufacturer
Manufacturer Product Number
PT-1507
Description
BUZZER PIEZO 12V 14.8X14.8MM SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 31mA 5kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
PT-1507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Soberton Inc.
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Series
Current - Supply
31mA
Packaging
Bulk
Port Location
Top
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Ratings
Washable
Input Type
Peak-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
12 V
Termination
Solder Pads
Voltage Range
1 ~ 20V
Size / Dimension
0.583" L x 0.583" W (14.80mm x 14.80mm)
Frequency
5kHz
Height - Seated (Max)
0.280" (7.10mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AST1575BMATRQMallory Sonalert Products Inc.14 634458-AST1575BMATRQCT-ND7,83000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes