


3.0SMCJ90A | |
|---|---|
DigiKey Part Number | 1655-3.0SMCJ90ATR-ND - Tape & Reel (TR) 1655-3.0SMCJ90ACT-ND - Cut Tape (CT) 1655-3.0SMCJ90ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ90A |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 zł | 7,34 zł |
| 10 | 4,67700 zł | 46,77 zł |
| 100 | 3,15850 zł | 315,85 zł |
| 500 | 2,50816 zł | 1 254,08 zł |
| 1 000 | 2,35394 zł | 2 353,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03357 zł | 6 100,71 zł |
| Unit Price without VAT: | 7,34000 zł |
|---|---|
| Unit Price with VAT: | 9,02820 zł |

