
SMBJ12CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ12CATR-ND - Tape & Reel (TR) 1655-SMBJ12CACT-ND - Cut Tape (CT) 1655-SMBJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,89500 zł | 8,95 zł |
| 100 | 0,56380 zł | 56,38 zł |
| 500 | 0,41982 zł | 209,91 zł |
| 1 000 | 0,37322 zł | 373,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31387 zł | 941,61 zł |
| 6 000 | 0,28393 zł | 1 703,58 zł |
| 9 000 | 0,26867 zł | 2 418,03 zł |
| 15 000 | 0,25151 zł | 3 772,65 zł |
| 21 000 | 0,24135 zł | 5 068,35 zł |
| 30 000 | 0,23147 zł | 6 944,10 zł |
| 75 000 | 0,20978 zł | 15 733,50 zł |
| 150 000 | 0,20222 zł | 30 333,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |




