
SMAJ150CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ150CATR-ND - Tape & Reel (TR) 1655-SMAJ150CACT-ND - Cut Tape (CT) 1655-SMAJ150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150CA |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 0,81100 zł | 8,11 zł |
| 100 | 0,50810 zł | 50,81 zł |
| 500 | 0,37696 zł | 188,48 zł |
| 1 000 | 0,33452 zł | 334,52 zł |
| 2 000 | 0,29878 zł | 597,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25999 zł | 1 299,95 zł |
| 10 000 | 0,23599 zł | 2 359,90 zł |
| 15 000 | 0,22375 zł | 3 356,25 zł |
| 25 000 | 0,20999 zł | 5 249,75 zł |
| 35 000 | 0,20185 zł | 7 064,75 zł |
| 50 000 | 0,19393 zł | 9 696,50 zł |
| 125 000 | 0,17655 zł | 22 068,75 zł |
| Unit Price without VAT: | 1,32000 zł |
|---|---|
| Unit Price with VAT: | 1,62360 zł |

