
SK36A | |
|---|---|
DigiKey Part Number | 1655-SK36ATR-ND - Tape & Reel (TR) 1655-SK36ACT-ND - Cut Tape (CT) 1655-SK36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36A |
Description | DIODE SCHOTTKY 60V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,96500 zł | 9,65 zł |
| 100 | 0,60710 zł | 60,71 zł |
| 500 | 0,45180 zł | 225,90 zł |
| 1 000 | 0,40165 zł | 401,65 zł |
| 2 000 | 0,35934 zł | 718,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31346 zł | 1 567,30 zł |
| 10 000 | 0,28508 zł | 2 850,80 zł |
| 15 000 | 0,27061 zł | 4 059,15 zł |
| 25 000 | 0,25434 zł | 6 358,50 zł |
| 35 000 | 0,24471 zł | 8 564,85 zł |
| 50 000 | 0,23535 zł | 11 767,50 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |










