
S23C15 | |
|---|---|
DigiKey Part Number | 1655-S23C15TR-ND - Tape & Reel (TR) 1655-S23C15CT-ND - Cut Tape (CT) 1655-S23C15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23C15 |
Description | TVS DIODE 15VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 130pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 zł | 0,88 zł |
| 10 | 0,54700 zł | 5,47 zł |
| 100 | 0,34010 zł | 34,01 zł |
| 500 | 0,24938 zł | 124,69 zł |
| 1 000 | 0,21999 zł | 219,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18249 zł | 547,47 zł |
| 6 000 | 0,16356 zł | 981,36 zł |
| 9 000 | 0,15389 zł | 1 385,01 zł |
| 15 000 | 0,14303 zł | 2 145,45 zł |
| 21 000 | 0,13659 zł | 2 868,39 zł |
| 30 000 | 0,13032 zł | 3 909,60 zł |
| 75 000 | 0,11657 zł | 8 742,75 zł |
| 150 000 | 0,10808 zł | 16 212,00 zł |
| 300 000 | 0,10175 zł | 30 525,00 zł |
| Unit Price without VAT: | 0,88000 zł |
|---|---|
| Unit Price with VAT: | 1,08240 zł |

